
ERJ-U06F2003V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F2003VTR-ND - Tape & Reel (TR) 10-ERJ-U06F2003VCT-ND - Cut Tape (CT) 10-ERJ-U06F2003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F2003V |
Description | RES 200K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F2003V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥13.10000 | ¥131 |
| 25 | ¥10.32000 | ¥258 |
| 50 | ¥8.64000 | ¥432 |
| 100 | ¥7.36000 | ¥736 |
| 250 | ¥6.06800 | ¥1,517 |
| 500 | ¥5.32800 | ¥2,664 |
| 1,000 | ¥4.74300 | ¥4,743 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.66640 | ¥18,332 |
| 10,000 | ¥3.40510 | ¥34,051 |
| 15,000 | ¥3.27807 | ¥49,171 |
| 25,000 | ¥3.14032 | ¥78,508 |
| 35,000 | ¥3.06146 | ¥107,151 |
| 50,000 | ¥2.98692 | ¥149,346 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

