Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U03J240V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J240VTR-ND - Tape & Reel (TR) 10-ERJ-U03J240VCT-ND - Cut Tape (CT) 10-ERJ-U03J240VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J240V |
Description | RES 24 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J240V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S03F24R0V | Panasonic Industry | 0 | ERJ-S03F24R0V-ND | ¥6.53800 | Parametric Equivalent |
| ERJ-S03J240V | Panasonic Industry | 0 | ERJ-S03J240V-ND | ¥3.51220 | Parametric Equivalent |
| AF0603JR-0724RL | YAGEO | 0 | AF0603JR-0724RL-ND | ¥0.97260 | Parametric Equivalent |
| SFR03EZPF24R0 | Rohm Semiconductor | 9,522 | 846-SFR03EZPF24R0CT-ND | ¥25.00000 | Parametric Equivalent |
| SFR03EZPJ240 | Rohm Semiconductor | 9,955 | 846-SFR03EZPJ240CT-ND | ¥22.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.17700 | ¥10,885 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |




