
ERJ-U03F27R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F27R0VTR-ND - Tape & Reel (TR) 10-ERJ-U03F27R0VCT-ND - Cut Tape (CT) 10-ERJ-U03F27R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F27R0V |
Description | RES 27 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F27R0V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥11.60000 | ¥116 |
| 25 | ¥9.04000 | ¥226 |
| 50 | ¥7.58000 | ¥379 |
| 100 | ¥6.41000 | ¥641 |
| 250 | ¥5.25200 | ¥1,313 |
| 500 | ¥4.58400 | ¥2,292 |
| 1,000 | ¥4.05800 | ¥4,058 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.09940 | ¥15,497 |
| 10,000 | ¥2.86520 | ¥28,652 |
| 15,000 | ¥2.75127 | ¥41,269 |
| 25,000 | ¥2.62784 | ¥65,696 |
| 35,000 | ¥2.55717 | ¥89,501 |
| 50,000 | ¥2.49040 | ¥124,520 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

