
ERJ-U02J155X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J155XTR-ND - Tape & Reel (TR) 10-ERJ-U02J155XCT-ND - Cut Tape (CT) 10-ERJ-U02J155XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J155X |
Description | RES 1.5M OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J155X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥8.30000 | ¥83 |
| 25 | ¥6.40000 | ¥160 |
| 50 | ¥5.26000 | ¥263 |
| 100 | ¥4.39000 | ¥439 |
| 250 | ¥3.52400 | ¥881 |
| 500 | ¥3.02800 | ¥1,514 |
| 1,000 | ¥2.64100 | ¥2,641 |
| 5,000 | ¥2.02380 | ¥10,119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.77540 | ¥17,754 |
| 20,000 | ¥1.63885 | ¥32,777 |
| 30,000 | ¥1.57233 | ¥47,170 |
| 50,000 | ¥1.50030 | ¥75,015 |
| 70,000 | ¥1.45909 | ¥102,136 |
| 100,000 | ¥1.42012 | ¥142,012 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

