
ERJ-U01J101C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J101CTR-ND - Tape & Reel (TR) 10-ERJ-U01J101CCT-ND - Cut Tape (CT) 10-ERJ-U01J101CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J101C |
Description | RES 100 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J101C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U01F1000C | Panasonic Industry | 44,106 | 10-ERJ-U01F1000CCT-ND | ¥0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥19.40000 | ¥194 |
| 25 | ¥15.56000 | ¥389 |
| 50 | ¥13.26000 | ¥663 |
| 100 | ¥11.48000 | ¥1,148 |
| 250 | ¥9.68400 | ¥2,421 |
| 500 | ¥8.65200 | ¥4,326 |
| 1,000 | ¥7.83100 | ¥7,831 |
| 5,000 | ¥6.51980 | ¥32,599 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥5.72700 | ¥85,905 |
| 30,000 | ¥5.47117 | ¥164,135 |
| 45,000 | ¥5.34644 | ¥240,590 |
| 75,000 | ¥5.21125 | ¥390,844 |
| 105,000 | ¥5.13381 | ¥539,050 |
| 150,000 | ¥5.06054 | ¥759,081 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

