82 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F82R0C

DigiKey Part Number
10-ERJ-U01F82R0CTR-ND - Tape & Reel (TR)
10-ERJ-U01F82R0CCT-ND - Cut Tape (CT)
10-ERJ-U01F82R0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F82R0C
Description
RES 82 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F82R0C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,695
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥43.00000¥43
10¥23.10000¥231
25¥18.56000¥464
50¥15.96000¥798
100¥13.89000¥1,389
250¥11.82400¥2,956
500¥10.63600¥5,318
1,000¥9.69200¥9,692
5,000¥8.18140¥40,907
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥7.24280¥108,642
30,000¥6.94800¥208,440
45,000¥6.80422¥306,190
75,000¥6.64837¥498,628
105,000¥6.55910¥688,706
150,000¥6.47461¥971,192
Manufacturers Standard Package
Unit Price without JCT:¥43.00000
Unit Price with JCT:¥47.30000