Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF5101U | |
|---|---|
DigiKey Part Number | ERJ-S1TF5101U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF5101U |
Description | RES 5.1K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF5101U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF5101U | Panasonic Industry | 3,025 | PT5.10KAFCT-ND | ¥133.00000 | Similar |
| AC2512FK-075K1L | YAGEO | 0 | AC2512FK-075K1L-ND | ¥13.96450 | Similar |
| CRCW25125K10FKEG | Vishay Dale | 0 | CRCW25125K10FKEG-ND | ¥9.34200 | Similar |
| CRCW25125K10FKEGHP | Vishay Dale | 0 | CRCW25125K10FKEGHP-ND | ¥43.62050 | Similar |
| CRCW25125K10FKTG | Vishay Dale | 0 | CRCW25125K10FKTG-ND | ¥25.06650 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥41.87950 | ¥167,518 |
| Unit Price without JCT: | ¥41.87950 |
|---|---|
| Unit Price with JCT: | ¥46.06745 |









