Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S14F3011U | |
|---|---|
DigiKey Part Number | ERJ-S14F3011U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S14F3011U |
Description | RES 3.01K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S14F3011U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF3011U | Panasonic Industry | 9,636 | P3.01KAACT-ND | ¥52.00000 | Similar |
| AC1210FR-073K01L | YAGEO | 0 | AC1210FR-073K01L-ND | ¥6.09340 | Similar |
| AF1210FR-073K01L | YAGEO | 0 | AF1210FR-073K01L-ND | ¥6.29900 | Similar |
| CRCW12103K01FKEA | Vishay Dale | 58,485 | 541-3.01KAACT-ND | ¥35.00000 | Similar |
| CRCW12103K01FKEB | Vishay Dale | 0 | CRCW12103K01FKEB-ND | ¥5.07910 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥21.10600 | ¥105,530 |
| Unit Price without JCT: | ¥21.10600 |
|---|---|
| Unit Price with JCT: | ¥23.21660 |





