Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F5103V | |
|---|---|
DigiKey Part Number | ERJ-S08F5103V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F5103V |
Description | RES 510K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F5103V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF5103V | Panasonic Industry | 51,654 | P510KFCT-ND | ¥0.26000 | Similar |
| CRG1206F510K | WEC | 40,000 | 2266-CRG1206F510KTR-ND | ¥0.01302 | Direct |
| RVC1206FT510K | Stackpole Electronics Inc | 0 | RVC1206FT510K-ND | ¥0.09684 | Direct |
| AC1206FR-07510KL | YAGEO | 1,748 | YAG3886CT-ND | ¥0.16000 | Similar |
| AF1206FR-07510KL | YAGEO | 0 | AF1206FR-07510KL-ND | ¥0.02888 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥17.07320 | ¥85,366 |
| Unit Price without JCT: | ¥17.07320 |
|---|---|
| Unit Price with JCT: | ¥18.78052 |











