
ERJ-S06J101V | |
|---|---|
DigiKey Part Number | 10-ERJ-S06J101VTR-ND - Tape & Reel (TR) 10-ERJ-S06J101VCT-ND - Cut Tape (CT) 10-ERJ-S06J101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S06J101V |
Description | RES 100 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06J101V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥19.40000 | ¥194 |
| 25 | ¥15.56000 | ¥389 |
| 50 | ¥13.26000 | ¥663 |
| 100 | ¥11.48000 | ¥1,148 |
| 250 | ¥9.68400 | ¥2,421 |
| 500 | ¥8.65200 | ¥4,326 |
| 1,000 | ¥7.83100 | ¥7,831 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.27360 | ¥31,368 |
| 10,000 | ¥5.90610 | ¥59,061 |
| 15,000 | ¥5.72700 | ¥85,905 |
| 25,000 | ¥5.53292 | ¥138,323 |
| 35,000 | ¥5.42177 | ¥189,762 |
| 50,000 | ¥5.31668 | ¥265,834 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

