ERJ-S06F1583V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 15,514
Unit Price: ¥20.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥13.44700
Datasheet

Similar


Bourns Inc.
In Stock: 23,625
Unit Price: ¥17.00000
Datasheet

Similar


Vishay Dale
In Stock: 20,407
Unit Price: ¥17.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥5.16980
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥1.24205
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥3.66640
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥2.99100
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥2.61280
Datasheet

Similar


YAGEO
In Stock: 19,471
Unit Price: ¥17.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥2.47346
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥5.08100
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥1.93520
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 930
Unit Price: ¥17.00000
Datasheet
158 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F1583V

DigiKey Part Number
ERJ-S06F1583V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06F1583V
Description
RES 158K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
158 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F1583V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6ENF1583VPanasonic Industry15,514P158KCCT-ND¥20.00000Similar
AR0805FR-07158KLYAGEO0AR0805FR-07158KL-ND¥13.44700Similar
CR0805-FX-1583ELFBourns Inc.23,625118-CR0805-FX-1583ELFCT-ND¥17.00000Similar
CRCW0805158KFKEAVishay Dale20,407541-158KCCT-ND¥17.00000Similar
CRCW0805158KFKEAHPVishay Dale0CRCW0805158KFKEAHP-ND¥5.16980Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥8.88020¥44,401
Manufacturers Standard Package
Unit Price without JCT:¥8.88020
Unit Price with JCT:¥9.76822