
ERJ-S03J152V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03J152VTR-ND - Tape & Reel (TR) 10-ERJ-S03J152VCT-ND - Cut Tape (CT) 10-ERJ-S03J152VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J152V |
Description | RES 1.5K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J152V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥13.50000 | ¥135 |
| 25 | ¥10.52000 | ¥263 |
| 50 | ¥8.84000 | ¥442 |
| 100 | ¥7.54000 | ¥754 |
| 250 | ¥6.22800 | ¥1,557 |
| 500 | ¥5.47400 | ¥2,737 |
| 1,000 | ¥4.87800 | ¥4,878 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.77840 | ¥18,892 |
| 10,000 | ¥3.51220 | ¥35,122 |
| 15,000 | ¥3.38240 | ¥50,736 |
| 25,000 | ¥3.24200 | ¥81,050 |
| 35,000 | ¥3.16160 | ¥110,656 |
| 50,000 | ¥3.08560 | ¥154,280 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

