ERJ-S03F2102V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2,639
Unit Price: ¥17.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥1.09080
Datasheet

Similar


YAGEO
In Stock: 15,105
Unit Price: ¥17.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥1.46020
Datasheet

Similar


Bourns Inc.
In Stock: 34,029
Unit Price: ¥17.00000
Datasheet

Similar


Vishay Dale
In Stock: 58,334
Unit Price: ¥17.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥0.77985
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥0.71950
Datasheet

Similar


Vishay Dale
In Stock: 16,083
Unit Price: ¥27.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥3.04750
Datasheet

Similar


YAGEO
In Stock: 83,154
Unit Price: ¥17.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥1.42832
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 115,912
Unit Price: ¥17.00000
Datasheet
21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F2102V

DigiKey Part Number
ERJ-S03F2102V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03F2102V
Description
RES 21K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F2102V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.53800¥32,690
Manufacturers Standard Package
Unit Price without JCT:¥6.53800
Unit Price with JCT:¥7.19180