
ERJ-S02J103X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02J103XTR-ND - Tape & Reel (TR) 10-ERJ-S02J103XCT-ND - Cut Tape (CT) 10-ERJ-S02J103XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02J103X |
Description | RES 10K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02J103X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥21.80000 | ¥218 |
| 25 | ¥17.40000 | ¥435 |
| 50 | ¥14.92000 | ¥746 |
| 100 | ¥12.96000 | ¥1,296 |
| 250 | ¥10.99600 | ¥2,749 |
| 500 | ¥9.86400 | ¥4,932 |
| 1,000 | ¥8.96600 | ¥8,966 |
| 5,000 | ¥7.53160 | ¥37,658 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.84500 | ¥68,450 |
| 20,000 | ¥6.52505 | ¥130,501 |
| 30,000 | ¥6.36907 | ¥191,072 |
| 50,000 | ¥6.19996 | ¥309,998 |
| 70,000 | ¥6.10304 | ¥427,213 |
| 100,000 | ¥6.01143 | ¥601,143 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

