
ERJ-S02F1501X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F1501XTR-ND - Tape & Reel (TR) 10-ERJ-S02F1501XCT-ND - Cut Tape (CT) 10-ERJ-S02F1501XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F1501X |
Description | RES 1.5K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F1501X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥28.40000 | ¥284 |
| 25 | ¥23.00000 | ¥575 |
| 50 | ¥19.94000 | ¥997 |
| 100 | ¥17.52000 | ¥1,752 |
| 250 | ¥15.08400 | ¥3,771 |
| 500 | ¥13.67400 | ¥6,837 |
| 1,000 | ¥12.55700 | ¥12,557 |
| 5,000 | ¥10.76880 | ¥53,844 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.86080 | ¥98,608 |
| 20,000 | ¥9.46155 | ¥189,231 |
| 30,000 | ¥9.26690 | ¥278,007 |
| 50,000 | ¥9.05582 | ¥452,791 |
| 70,000 | ¥8.93497 | ¥625,448 |
| 100,000 | ¥8.82058 | ¥882,058 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

