10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S02F10R0X

DigiKey Part Number
10-ERJ-S02F10R0XTR-ND - Tape & Reel (TR)
10-ERJ-S02F10R0XCT-ND - Cut Tape (CT)
10-ERJ-S02F10R0XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S02F10R0X
Description
RES 10 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S02F10R0X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U02D10R0XPanasonic Industry10,00010-ERJ-U02D10R0XCT-ND¥27.00000Parametric Equivalent
ERJ-U02F10R0XPanasonic Industry2,68310-ERJ-U02F10R0XCT-ND¥22.00000Parametric Equivalent
In-Stock: 394
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥53.00000¥53
10¥28.40000¥284
25¥23.00000¥575
50¥19.94000¥997
100¥17.52000¥1,752
250¥15.08400¥3,771
500¥13.67400¥6,837
1,000¥12.55700¥12,557
5,000¥10.76880¥53,844
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥9.86080¥98,608
20,000¥9.46155¥189,231
30,000¥9.26690¥278,007
50,000¥9.05582¥452,791
70,000¥8.93497¥625,448
100,000¥8.82058¥882,058
Manufacturers Standard Package
Unit Price without JCT:¥53.00000
Unit Price with JCT:¥58.30000