Parametric Equivalent

ERJ-PC3B6801V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B6801VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B6801VCT-ND - Cut Tape (CT) 10-ERJ-PC3B6801VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B6801V |
Description | RES SMD 6.8K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥17.10000 | ¥171 |
| 25 | ¥14.36000 | ¥359 |
| 50 | ¥12.64000 | ¥632 |
| 100 | ¥11.17000 | ¥1,117 |
| 250 | ¥9.56000 | ¥2,390 |
| 500 | ¥8.55600 | ¥4,278 |
| 1,000 | ¥7.69900 | ¥7,699 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.29980 | ¥31,499 |
| 10,000 | ¥5.79140 | ¥57,914 |
| 15,000 | ¥5.53020 | ¥82,953 |
| 25,000 | ¥5.23464 | ¥130,866 |
| 35,000 | ¥5.05854 | ¥177,049 |
| 50,000 | ¥4.88648 | ¥244,324 |
| 60,000 | ¥4.80395 | ¥288,237 |
| 120,000 | ¥4.52073 | ¥542,488 |
| 125,000 | ¥4.50544 | ¥563,180 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |


