
ERJ-PB6D4022V | |
|---|---|
DigiKey Part Number | P21201TR-ND - Tape & Reel (TR) P21201CT-ND - Cut Tape (CT) P21201DKR-ND - Digi-Reel® |
Manufacturer | Panasonic Industry |
Manufacturer Product Number | ERJ-PB6D4022V |
Description | RES SMD 40.2K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D4022V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB6B4022V | Panasonic Industry | 8,453 | P20776CT-ND | ¥38.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥18.10000 | ¥181 |
| 25 | ¥15.16000 | ¥379 |
| 50 | ¥13.36000 | ¥668 |
| 100 | ¥11.82000 | ¥1,182 |
| 250 | ¥10.11600 | ¥2,529 |
| 500 | ¥9.05800 | ¥4,529 |
| 1,000 | ¥8.15600 | ¥8,156 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.54800 | ¥32,740 |
| 10,000 | ¥6.02190 | ¥60,219 |
| 15,000 | ¥5.75160 | ¥86,274 |
| 25,000 | ¥5.44576 | ¥136,144 |
| 35,000 | ¥5.26351 | ¥184,223 |
| 50,000 | ¥5.08552 | ¥254,276 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

