
ERJ-PB6B2701V | |
|---|---|
DigiKey Part Number | P20641TR-ND - Tape & Reel (TR) P20641CT-ND - Cut Tape (CT) P20641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B2701V |
Description | RES SMD 2.7K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B2701V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥24.40000 | ¥244 |
| 25 | ¥20.60000 | ¥515 |
| 50 | ¥18.22000 | ¥911 |
| 100 | ¥16.15000 | ¥1,615 |
| 250 | ¥13.88800 | ¥3,472 |
| 500 | ¥12.46800 | ¥6,234 |
| 1,000 | ¥11.26100 | ¥11,261 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.10860 | ¥45,543 |
| 10,000 | ¥8.40470 | ¥84,047 |
| 15,000 | ¥8.04327 | ¥120,649 |
| 25,000 | ¥7.63424 | ¥190,856 |
| 35,000 | ¥7.39057 | ¥258,670 |
| 50,000 | ¥7.15250 | ¥357,625 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

