
ERJ-PB6B1102V | |
|---|---|
DigiKey Part Number | P20712TR-ND - Tape & Reel (TR) P20712CT-ND - Cut Tape (CT) P20712DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B1102V |
Description | RES SMD 11K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B1102V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥24.40000 | ¥244 |
| 25 | ¥20.60000 | ¥515 |
| 50 | ¥18.22000 | ¥911 |
| 100 | ¥16.15000 | ¥1,615 |
| 250 | ¥13.88800 | ¥3,472 |
| 500 | ¥12.46800 | ¥6,234 |
| 1,000 | ¥11.26100 | ¥11,261 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.10860 | ¥45,543 |
| 10,000 | ¥8.40470 | ¥84,047 |
| 15,000 | ¥8.04327 | ¥120,649 |
| 25,000 | ¥7.63424 | ¥190,856 |
| 35,000 | ¥7.39057 | ¥258,670 |
| 50,000 | ¥7.15250 | ¥357,625 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

