
ERJ-PB3D1371V | |
|---|---|
DigiKey Part Number | P20297TR-ND - Tape & Reel (TR) P20297CT-ND - Cut Tape (CT) P20297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D1371V |
Description | RES SMD 1.37K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D1371V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥13.60000 | ¥136 |
| 25 | ¥11.44000 | ¥286 |
| 50 | ¥10.04000 | ¥502 |
| 100 | ¥8.87000 | ¥887 |
| 250 | ¥7.57200 | ¥1,893 |
| 500 | ¥6.76000 | ¥3,380 |
| 1,000 | ¥6.07200 | ¥6,072 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.84140 | ¥24,207 |
| 10,000 | ¥4.43850 | ¥44,385 |
| 15,000 | ¥4.23167 | ¥63,475 |
| 25,000 | ¥3.99764 | ¥99,941 |
| 35,000 | ¥3.85817 | ¥135,036 |
| 50,000 | ¥3.72186 | ¥186,093 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

