
ERJ-PB3B6982V | |
|---|---|
DigiKey Part Number | P20183TR-ND - Tape & Reel (TR) P20183CT-ND - Cut Tape (CT) P20183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B6982V |
Description | RES SMD 69.8K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B6982V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥18.10000 | ¥181 |
| 25 | ¥15.16000 | ¥379 |
| 50 | ¥13.36000 | ¥668 |
| 100 | ¥11.82000 | ¥1,182 |
| 250 | ¥10.11600 | ¥2,529 |
| 500 | ¥9.05800 | ¥4,529 |
| 1,000 | ¥8.15600 | ¥8,156 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.54800 | ¥32,740 |
| 10,000 | ¥6.02190 | ¥60,219 |
| 15,000 | ¥5.75160 | ¥86,274 |
| 25,000 | ¥5.44576 | ¥136,144 |
| 35,000 | ¥5.26351 | ¥184,223 |
| 50,000 | ¥5.08552 | ¥254,276 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

