
ERJ-PB3B6492V | |
|---|---|
DigiKey Part Number | P20179TR-ND - Tape & Reel (TR) P20179CT-ND - Cut Tape (CT) P20179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B6492V |
Description | RES SMD 64.9K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B6492V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥18.10000 | ¥181 |
| 25 | ¥15.16000 | ¥379 |
| 50 | ¥13.36000 | ¥668 |
| 100 | ¥11.82000 | ¥1,182 |
| 250 | ¥10.11600 | ¥2,529 |
| 500 | ¥9.05800 | ¥4,529 |
| 1,000 | ¥8.15600 | ¥8,156 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.54800 | ¥32,740 |
| 10,000 | ¥6.02190 | ¥60,219 |
| 15,000 | ¥5.75160 | ¥86,274 |
| 25,000 | ¥5.44576 | ¥136,144 |
| 35,000 | ¥5.26351 | ¥184,223 |
| 50,000 | ¥5.08552 | ¥254,276 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

