
ERJ-PA3J154V | |
|---|---|
DigiKey Part Number | P150KBZTR-ND - Tape & Reel (TR) P150KBZCT-ND - Cut Tape (CT) P150KBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J154V |
Description | RES SMD 150K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J154V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥9.60000 | ¥96 |
| 25 | ¥7.44000 | ¥186 |
| 50 | ¥6.18000 | ¥309 |
| 100 | ¥5.20000 | ¥520 |
| 250 | ¥4.20800 | ¥1,052 |
| 500 | ¥3.64600 | ¥1,823 |
| 1,000 | ¥3.20200 | ¥3,202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.40000 | ¥12,000 |
| 10,000 | ¥2.20210 | ¥22,021 |
| 15,000 | ¥2.10580 | ¥31,587 |
| 25,000 | ¥2.00160 | ¥50,040 |
| 35,000 | ¥1.94194 | ¥67,968 |
| 50,000 | ¥1.88554 | ¥94,277 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

