
ERJ-PA3J134V | |
|---|---|
DigiKey Part Number | P130KBZTR-ND - Tape & Reel (TR) P130KBZCT-ND - Cut Tape (CT) P130KBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J134V |
Description | RES SMD 130K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J134V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.35280 | ¥11,764 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥9.30000 | ¥93 |
| 25 | ¥7.16000 | ¥179 |
| 50 | ¥5.94000 | ¥297 |
| 100 | ¥5.00000 | ¥500 |
| 250 | ¥4.05600 | ¥1,014 |
| 500 | ¥3.51000 | ¥1,755 |
| 1,000 | ¥3.08100 | ¥3,081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥9.00000 | ¥90 |
| 50 | ¥5.82000 | ¥291 |
| 100 | ¥4.92000 | ¥492 |
| 500 | ¥3.44400 | ¥1,722 |
| 1,000 | ¥3.00600 | ¥3,006 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

