
ERJ-PA3F6200V | |
|---|---|
DigiKey Part Number | P620BYTR-ND - Tape & Reel (TR) P620BYCT-ND - Cut Tape (CT) P620BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F6200V |
Description | RES SMD 620 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F6200V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥12.00000 | ¥120 |
| 25 | ¥9.32000 | ¥233 |
| 50 | ¥7.78000 | ¥389 |
| 100 | ¥6.60000 | ¥660 |
| 250 | ¥5.41200 | ¥1,353 |
| 500 | ¥4.73000 | ¥2,365 |
| 1,000 | ¥4.19300 | ¥4,193 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.21100 | ¥16,055 |
| 10,000 | ¥2.97140 | ¥29,714 |
| 15,000 | ¥2.85473 | ¥42,821 |
| 25,000 | ¥2.72836 | ¥68,209 |
| 35,000 | ¥2.65603 | ¥92,961 |
| 50,000 | ¥2.58768 | ¥129,384 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

