
ERJ-PA3F1003V | |
|---|---|
DigiKey Part Number | P100KBYTR-ND - Tape & Reel (TR) P100KBYCT-ND - Cut Tape (CT) P100KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F1003V |
Description | RES SMD 100K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F1003V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥12.00000 | ¥120 |
| 25 | ¥9.36000 | ¥234 |
| 50 | ¥7.84000 | ¥392 |
| 100 | ¥6.65000 | ¥665 |
| 250 | ¥5.45600 | ¥1,364 |
| 500 | ¥4.77200 | ¥2,386 |
| 1,000 | ¥4.23100 | ¥4,231 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.24220 | ¥16,211 |
| 10,000 | ¥3.00110 | ¥30,011 |
| 15,000 | ¥2.88373 | ¥43,256 |
| 25,000 | ¥2.75664 | ¥68,916 |
| 35,000 | ¥2.68386 | ¥93,935 |
| 50,000 | ¥2.61506 | ¥130,753 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

