
ERJ-PA3D1400V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3D1400VTR-ND - Tape & Reel (TR) 10-ERJ-PA3D1400VCT-ND - Cut Tape (CT) 10-ERJ-PA3D1400VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3D1400V |
Description | RES SMD 140 OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3D1400V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥15.50000 | ¥155 |
| 25 | ¥12.20000 | ¥305 |
| 50 | ¥10.34000 | ¥517 |
| 100 | ¥8.87000 | ¥887 |
| 250 | ¥7.39200 | ¥1,848 |
| 500 | ¥6.53400 | ¥3,267 |
| 1,000 | ¥5.85900 | ¥5,859 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.59620 | ¥22,981 |
| 10,000 | ¥4.29410 | ¥42,941 |
| 15,000 | ¥4.14687 | ¥62,203 |
| 25,000 | ¥3.98732 | ¥99,683 |
| 35,000 | ¥3.89597 | ¥136,359 |
| 50,000 | ¥3.80964 | ¥190,482 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

