200 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J201X

DigiKey Part Number
P124543TR-ND - Tape & Reel (TR)
P124543CT-ND - Cut Tape (CT)
P124543DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J201X
Description
RES 200 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J201X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2F2000XPanasonic Industry12,626P124452CT-ND¥35.00000Parametric Equivalent
CRCW0402200RFKEDHPVishay Dale89,305541-200YCT-ND¥20.00000Parametric Equivalent
CRCW0402200RJNEDHPVishay Dale11,031541-CRCW0402200RJNEDHPCT-ND¥23.00000Parametric Equivalent
ESR01MZPF2000Rohm Semiconductor9,999846-ESR01MZPF2000CT-ND¥45.00000Parametric Equivalent
ESR01MZPJ201Rohm Semiconductor5,545846-ESR01MZPJ201CT-ND¥38.00000Parametric Equivalent
In-Stock: 6,989
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥28.00000¥28
10¥13.60000¥136
25¥10.72000¥268
50¥9.00000¥450
100¥7.68000¥768
250¥6.34800¥1,587
500¥5.58400¥2,792
1,000¥4.97900¥4,979
5,000¥4.01380¥20,069
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥3.59210¥35,921
20,000¥3.37740¥67,548
30,000¥3.27280¥98,184
50,000¥3.15946¥157,973
70,000¥3.09459¥216,621
100,000¥3.03320¥303,320
Manufacturers Standard Package
Unit Price without JCT:¥28.00000
Unit Price with JCT:¥30.80000