
ERJ-PA2F6203X | |
|---|---|
DigiKey Part Number | P124500TR-ND - Tape & Reel (TR) P124500CT-ND - Cut Tape (CT) P124500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F6203X |
Description | RES 620K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F6203X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥17.60000 | ¥176 |
| 25 | ¥13.96000 | ¥349 |
| 50 | ¥11.84000 | ¥592 |
| 100 | ¥10.20000 | ¥1,020 |
| 250 | ¥8.56000 | ¥2,140 |
| 500 | ¥7.61200 | ¥3,806 |
| 1,000 | ¥6.86000 | ¥6,860 |
| 5,000 | ¥5.66060 | ¥28,303 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.11050 | ¥51,105 |
| 20,000 | ¥4.84315 | ¥96,863 |
| 30,000 | ¥4.71280 | ¥141,384 |
| 50,000 | ¥4.57150 | ¥228,575 |
| 70,000 | ¥4.49060 | ¥314,342 |
| 100,000 | ¥4.41406 | ¥441,406 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

