560 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2F5603X

DigiKey Part Number
P124495TR-ND - Tape & Reel (TR)
P124495CT-ND - Cut Tape (CT)
P124495DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2F5603X
Description
RES 560K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2F5603X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402560KFKEDHPVishay Dale8,187541-CRCW0402560KFKEDHPCT-ND¥23.00000Parametric Equivalent
ESR01MZPF5603Rohm Semiconductor10,000846-ESR01MZPF5603CT-ND¥45.00000Parametric Equivalent
In-Stock: 7,968
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥35.00000¥35
10¥17.60000¥176
25¥13.96000¥349
50¥11.84000¥592
100¥10.20000¥1,020
250¥8.56000¥2,140
500¥7.61200¥3,806
1,000¥6.86000¥6,860
5,000¥5.66060¥28,303
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥5.11050¥51,105
20,000¥4.84315¥96,863
30,000¥4.71280¥141,384
50,000¥4.57150¥228,575
70,000¥4.49060¥314,342
100,000¥4.41406¥441,406
Manufacturers Standard Package
Unit Price without JCT:¥35.00000
Unit Price with JCT:¥38.50000