
ERJ-P6WJ824V | |
|---|---|
DigiKey Part Number | P16989TR-ND - Tape & Reel (TR) P16989CT-ND - Cut Tape (CT) P16989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ824V |
Description | RES SMD 820K OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ824V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J824V | Panasonic Industry | 16,976 | P820KADCT-ND | ¥23.00000 | Direct |
| ERJ-UP6J824V | Panasonic Industry | 5,000 | 10-ERJ-UP6J824VCT-ND | ¥30.00000 | Similar |
| ERJ-P6WF8203V | Panasonic Industry | 4,185 | P16920CT-ND | ¥65.00000 | Parametric Equivalent |
| CRCW0805820KJNEAHP | Vishay Dale | 0 | CRCW0805820KJNEAHP-ND | ¥5.42000 | Parametric Equivalent |
| RPC0805FT820K-UP | Stackpole Electronics Inc | 0 | 738-RPC0805FT820K-UPTR-ND | ¥10.05960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥30.90000 | ¥309 |
| 25 | ¥25.32000 | ¥633 |
| 50 | ¥22.06000 | ¥1,103 |
| 100 | ¥19.49000 | ¥1,949 |
| 250 | ¥16.91200 | ¥4,228 |
| 500 | ¥15.41800 | ¥7,709 |
| 1,000 | ¥14.23400 | ¥14,234 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥12.33600 | ¥61,680 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

