
ERJ-P14J153U | |
|---|---|
DigiKey Part Number | P15KASTR-ND - Tape & Reel (TR) P15KASCT-ND - Cut Tape (CT) P15KASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J153U |
Description | RES SMD 15K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J153U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥19.90000 | ¥199 |
| 25 | ¥15.84000 | ¥396 |
| 50 | ¥13.52000 | ¥676 |
| 100 | ¥11.73000 | ¥1,173 |
| 250 | ¥9.90000 | ¥2,475 |
| 500 | ¥8.85200 | ¥4,426 |
| 1,000 | ¥8.01700 | ¥8,017 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.43240 | ¥32,162 |
| 10,000 | ¥6.05910 | ¥60,591 |
| 15,000 | ¥5.87707 | ¥88,156 |
| 25,000 | ¥5.67996 | ¥141,999 |
| 35,000 | ¥5.56709 | ¥194,848 |
| 50,000 | ¥5.46032 | ¥273,016 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

