
ERJ-P14F11R3U | |
|---|---|
DigiKey Part Number | P16090TR-ND - Tape & Reel (TR) P16090CT-ND - Cut Tape (CT) P16090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F11R3U |
Description | RES SMD 11.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F11R3U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥30.10000 | ¥301 |
| 25 | ¥24.48000 | ¥612 |
| 50 | ¥21.24000 | ¥1,062 |
| 100 | ¥18.71000 | ¥1,871 |
| 250 | ¥16.16000 | ¥4,040 |
| 500 | ¥14.68400 | ¥7,342 |
| 1,000 | ¥13.51300 | ¥13,513 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.19860 | ¥55,993 |
| 10,000 | ¥10.67260 | ¥106,726 |
| 15,000 | ¥10.41620 | ¥156,243 |
| 25,000 | ¥10.13824 | ¥253,456 |
| 35,000 | ¥9.97903 | ¥349,266 |
| 50,000 | ¥9.82838 | ¥491,419 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

