
ERJ-P08F5600V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F5600VTR-ND - Tape & Reel (TR) 10-ERJ-P08F5600VCT-ND - Cut Tape (CT) 10-ERJ-P08F5600VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F5600V |
Description | RES SMD 560 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F5600V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥19.40000 | ¥194 |
| 25 | ¥15.48000 | ¥387 |
| 50 | ¥13.22000 | ¥661 |
| 100 | ¥11.45000 | ¥1,145 |
| 250 | ¥9.65200 | ¥2,413 |
| 500 | ¥8.61800 | ¥4,309 |
| 1,000 | ¥7.80100 | ¥7,801 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.24720 | ¥31,236 |
| 10,000 | ¥5.88050 | ¥58,805 |
| 15,000 | ¥5.70193 | ¥85,529 |
| 25,000 | ¥5.50840 | ¥137,710 |
| 35,000 | ¥5.39751 | ¥188,913 |
| 50,000 | ¥5.29272 | ¥264,636 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

