
ERJ-P08F1201V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F1201VTR-ND - Tape & Reel (TR) 10-ERJ-P08F1201VCT-ND - Cut Tape (CT) 10-ERJ-P08F1201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F1201V |
Description | RES SMD 1.2 KOHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F1201V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥19.50000 | ¥195 |
| 25 | ¥15.56000 | ¥389 |
| 50 | ¥13.28000 | ¥664 |
| 100 | ¥11.49000 | ¥1,149 |
| 250 | ¥9.68800 | ¥2,422 |
| 500 | ¥8.65000 | ¥4,325 |
| 1,000 | ¥7.82900 | ¥7,829 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.26980 | ¥31,349 |
| 10,000 | ¥5.90170 | ¥59,017 |
| 15,000 | ¥5.72253 | ¥85,838 |
| 25,000 | ¥5.52828 | ¥138,207 |
| 35,000 | ¥5.41703 | ¥189,596 |
| 50,000 | ¥5.31184 | ¥265,592 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

