
ERJ-P06J180V | |
|---|---|
DigiKey Part Number | P18ADTR-ND - Tape & Reel (TR) P18ADCT-ND - Cut Tape (CT) P18ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J180V |
Description | RES SMD 18 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J180V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥10.80000 | ¥108 |
| 25 | ¥8.32000 | ¥208 |
| 50 | ¥6.94000 | ¥347 |
| 100 | ¥5.87000 | ¥587 |
| 250 | ¥4.78000 | ¥1,195 |
| 500 | ¥4.16200 | ¥2,081 |
| 1,000 | ¥3.67100 | ¥3,671 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.78200 | ¥13,910 |
| 10,000 | ¥2.56370 | ¥25,637 |
| 15,000 | ¥2.45753 | ¥36,863 |
| 25,000 | ¥2.34260 | ¥58,565 |
| 35,000 | ¥2.27683 | ¥79,689 |
| 50,000 | ¥2.21462 | ¥110,731 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

