
ERJ-P06F5111V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F5111VTR-ND - Tape & Reel (TR) 10-ERJ-P06F5111VCT-ND - Cut Tape (CT) 10-ERJ-P06F5111VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F5111V |
Description | RES SMD 5.11 KOHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F5111V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08055K11FKEAHP | Vishay Dale | 12 | 541-CRCW08055K11FKEAHPCT-ND | ¥35.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥15.80000 | ¥158 |
| 25 | ¥12.44000 | ¥311 |
| 50 | ¥10.50000 | ¥525 |
| 100 | ¥9.01000 | ¥901 |
| 250 | ¥7.51200 | ¥1,878 |
| 500 | ¥6.64800 | ¥3,324 |
| 1,000 | ¥5.96400 | ¥5,964 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.68900 | ¥23,445 |
| 10,000 | ¥4.38330 | ¥43,833 |
| 15,000 | ¥4.23440 | ¥63,516 |
| 25,000 | ¥4.07300 | ¥101,825 |
| 35,000 | ¥3.98063 | ¥139,322 |
| 50,000 | ¥3.89326 | ¥194,663 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

