2.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06F2211V

DigiKey Part Number
10-ERJ-P06F2211VTR-ND - Tape & Reel (TR)
10-ERJ-P06F2211VCT-ND - Cut Tape (CT)
10-ERJ-P06F2211VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06F2211V
Description
RES SMD 2.21 KOHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06F2211V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052K21FKEAHPVishay Dale28,371541-CRCW08052K21FKEAHPCT-ND¥33.00000Parametric Equivalent
In-Stock: 4,448
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥32.00000¥32
10¥15.80000¥158
25¥12.44000¥311
50¥10.50000¥525
100¥9.01000¥901
250¥7.51200¥1,878
500¥6.64800¥3,324
1,000¥5.96400¥5,964
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥4.68900¥23,445
10,000¥4.38330¥43,833
15,000¥4.23440¥63,516
25,000¥4.07300¥101,825
35,000¥3.98063¥139,322
50,000¥3.89326¥194,663
Manufacturers Standard Package
Unit Price without JCT:¥32.00000
Unit Price with JCT:¥35.20000