
ERJ-P03F20R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-P03F20R0VTR-ND - Tape & Reel (TR) 10-ERJ-P03F20R0VCT-ND - Cut Tape (CT) 10-ERJ-P03F20R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03F20R0V |
Description | RES SMD 20 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03F20R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥23.60000 | ¥236 |
| 25 | ¥18.96000 | ¥474 |
| 50 | ¥16.28000 | ¥814 |
| 100 | ¥14.19000 | ¥1,419 |
| 250 | ¥12.10000 | ¥3,025 |
| 500 | ¥10.89200 | ¥5,446 |
| 1,000 | ¥9.93100 | ¥9,931 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.08020 | ¥40,401 |
| 10,000 | ¥7.64990 | ¥76,499 |
| 15,000 | ¥7.44013 | ¥111,602 |
| 25,000 | ¥7.21280 | ¥180,320 |
| 35,000 | ¥7.08260 | ¥247,891 |
| 50,000 | ¥6.95946 | ¥347,973 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

