

ERJ-MS4SF3M0U | |
|---|---|
DigiKey Part Number | P17091TR-ND - Tape & Reel (TR) P17091CT-ND - Cut Tape (CT) P17091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-MS4SF3M0U |
Description | RES 0.003 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-MS4SF3M0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥204.00000 | ¥204 |
| 10 | ¥133.20000 | ¥1,332 |
| 25 | ¥114.04000 | ¥2,851 |
| 50 | ¥102.10000 | ¥5,105 |
| 100 | ¥91.92000 | ¥9,192 |
| 250 | ¥80.76400 | ¥20,191 |
| 500 | ¥73.78200 | ¥36,891 |
| 1,000 | ¥67.84700 | ¥67,847 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥64.06000 | ¥128,120 |
| 4,000 | ¥59.69100 | ¥238,764 |
| 6,000 | ¥57.44717 | ¥344,683 |
| 10,000 | ¥54.90930 | ¥549,093 |
| 14,000 | ¥53.39707 | ¥747,559 |
| 20,000 | ¥51.91985 | ¥1,038,397 |
| Unit Price without JCT: | ¥204.00000 |
|---|---|
| Unit Price with JCT: | ¥224.40000 |

