

ERJ-MS4SF3M0U | |
|---|---|
DigiKey Part Number | P17091TR-ND - Tape & Reel (TR) P17091CT-ND - Cut Tape (CT) P17091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-MS4SF3M0U |
Description | RES 0.003 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-MS4SF3M0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥204.00000 | ¥204 |
| 10 | ¥133.40000 | ¥1,334 |
| 25 | ¥114.28000 | ¥2,857 |
| 50 | ¥102.30000 | ¥5,115 |
| 100 | ¥92.10000 | ¥9,210 |
| 250 | ¥80.92000 | ¥20,230 |
| 500 | ¥73.92200 | ¥36,961 |
| 1,000 | ¥67.97700 | ¥67,977 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥64.18250 | ¥128,365 |
| 4,000 | ¥59.80525 | ¥239,221 |
| 6,000 | ¥57.55700 | ¥345,342 |
| 10,000 | ¥55.01420 | ¥550,142 |
| 14,000 | ¥53.49921 | ¥748,989 |
| 20,000 | ¥52.01910 | ¥1,040,382 |
| Unit Price without JCT: | ¥204.00000 |
|---|---|
| Unit Price with JCT: | ¥224.40000 |

