
ERJ-L1DKF50MU | |
|---|---|
DigiKey Part Number | P50NCTR-ND - Tape & Reel (TR) P50NCCT-ND - Cut Tape (CT) P50NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L1DKF50MU |
Description | RES 0.05 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L1DKF50MU Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥158.00000 | ¥158 |
| 10 | ¥103.00000 | ¥1,030 |
| 25 | ¥88.00000 | ¥2,200 |
| 50 | ¥78.58000 | ¥3,929 |
| 100 | ¥70.56000 | ¥7,056 |
| 250 | ¥61.78800 | ¥15,447 |
| 500 | ¥56.29000 | ¥28,145 |
| 1,000 | ¥51.62100 | ¥51,621 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥44.17140 | ¥220,857 |
| 10,000 | ¥41.40020 | ¥414,002 |
| 15,000 | ¥39.97693 | ¥599,654 |
| 25,000 | ¥38.36700 | ¥959,175 |
| 35,000 | ¥37.40820 | ¥1,309,287 |
| Unit Price without JCT: | ¥158.00000 |
|---|---|
| Unit Price with JCT: | ¥173.80000 |

