Parametric Equivalent
Parametric Equivalent

ERJ-L12KJ47MU | |
|---|---|
DigiKey Part Number | 10-ERJ-L12KJ47MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-L12KJ47MU |
Description | RES 0.047 OHM 5% 1/2W 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1812 (4532 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-L12UF47MU | Panasonic Industry | 0 | ERJ-L12UF47MU-ND | ¥44.32400 | Parametric Equivalent |
| ERJ-L12UJ47MU | Panasonic Industry | 0 | ERJ-L12UJ47MU-ND | ¥34.48320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥39.41820 | ¥197,091 |
| Unit Price without JCT: | ¥39.41820 |
|---|---|
| Unit Price with JCT: | ¥43.36002 |

