
ERJ-H3ED6802V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3ED6802VTR-ND - Tape & Reel (TR) 10-ERJ-H3ED6802VCT-ND - Cut Tape (CT) 10-ERJ-H3ED6802VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3ED6802V |
Description | RES 68K OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3ED6802V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥20.90000 | ¥209 |
| 25 | ¥16.76000 | ¥419 |
| 50 | ¥14.32000 | ¥716 |
| 100 | ¥12.45000 | ¥1,245 |
| 250 | ¥10.53600 | ¥2,634 |
| 500 | ¥9.44000 | ¥4,720 |
| 1,000 | ¥8.57000 | ¥8,570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.90660 | ¥34,533 |
| 10,000 | ¥6.51630 | ¥65,163 |
| 15,000 | ¥6.32613 | ¥94,892 |
| 25,000 | ¥6.11996 | ¥152,999 |
| 35,000 | ¥6.00191 | ¥210,067 |
| 50,000 | ¥5.89028 | ¥294,514 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

