
ERJ-H2RF4700X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF4700XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF4700XCT-ND - Cut Tape (CT) 10-ERJ-H2RF4700XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF4700X |
Description | RES 470 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF4700X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2RD4700X | Panasonic Industry | 8,725 | 10-ERJ-H2RD4700XCT-ND | ¥45.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥19.80000 | ¥198 |
| 25 | ¥15.76000 | ¥394 |
| 50 | ¥13.46000 | ¥673 |
| 100 | ¥11.65000 | ¥1,165 |
| 250 | ¥9.83200 | ¥2,458 |
| 500 | ¥8.78400 | ¥4,392 |
| 1,000 | ¥7.95500 | ¥7,955 |
| 5,000 | ¥6.62980 | ¥33,149 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.00810 | ¥60,081 |
| 20,000 | ¥5.71265 | ¥114,253 |
| 30,000 | ¥5.56860 | ¥167,058 |
| 50,000 | ¥5.41244 | ¥270,622 |
| 70,000 | ¥5.32304 | ¥372,613 |
| 100,000 | ¥5.23847 | ¥523,847 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

