5.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2CF5R60X

DigiKey Part Number
10-ERJ-H2CF5R60XTR-ND - Tape & Reel (TR)
10-ERJ-H2CF5R60XCT-ND - Cut Tape (CT)
10-ERJ-H2CF5R60XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2CF5R60X
Description
RES 5.6 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2CF5R60X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
-100/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 434
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥45.00000¥45
10¥23.40000¥234
25¥18.80000¥470
50¥16.18000¥809
100¥14.13000¥1,413
250¥12.03200¥3,008
500¥10.82800¥5,414
1,000¥9.87100¥9,871
5,000¥8.34320¥41,716
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥7.59970¥75,997
20,000¥7.25865¥145,173
30,000¥7.09237¥212,771
50,000¥6.91210¥345,605
70,000¥6.80884¥476,619
100,000¥6.71116¥671,116
Manufacturers Standard Package
Unit Price without JCT:¥45.00000
Unit Price with JCT:¥49.50000