
ERJ-B2AF100V | |
|---|---|
DigiKey Part Number | 10-ERJ-B2AF100V-ND |
Manufacturer | |
Manufacturer Product Number | ERJ-B2AF100V |
Description | RES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2AF100V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥48.70000 | ¥487 |
| 25 | ¥40.76000 | ¥1,019 |
| 50 | ¥36.12000 | ¥1,806 |
| 100 | ¥32.47000 | ¥3,247 |
| 250 | ¥28.78400 | ¥7,196 |
| 500 | ¥26.64200 | ¥13,321 |
| 1,000 | ¥24.94400 | ¥24,944 |
| 5,000 | ¥22.22260 | ¥111,113 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

