
ERJ-8RQJR27V | |
|---|---|
DigiKey Part Number | P.27PTR-ND - Tape & Reel (TR) P.27PCT-ND - Cut Tape (CT) P.27PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQJR27V |
Description | RES 0.27 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQJR27V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥27.80000 | ¥278 |
| 25 | ¥23.48000 | ¥587 |
| 50 | ¥20.74000 | ¥1,037 |
| 100 | ¥18.41000 | ¥1,841 |
| 250 | ¥15.86000 | ¥3,965 |
| 500 | ¥14.26200 | ¥7,131 |
| 1,000 | ¥12.89900 | ¥12,899 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.68280 | ¥53,414 |
| 10,000 | ¥9.87330 | ¥98,733 |
| 15,000 | ¥9.45753 | ¥141,863 |
| 25,000 | ¥8.98712 | ¥224,678 |
| 35,000 | ¥8.70689 | ¥304,741 |
| 50,000 | ¥8.43306 | ¥421,653 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

