150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ151V

DigiKey Part Number
P150ETR-ND - Tape & Reel (TR)
P150ECT-ND - Cut Tape (CT)
P150EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ151V
Description
RES SMD 150 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ151V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J151VPanasonic Industry7,043P150BZCT-ND¥20.00000MFR Recommended
ERJ-P08J151VPanasonic Industry137,795P150ALCT-ND¥28.00000Upgrade
ERJ-S08J151VPanasonic Industry0ERJ-S08J151V-ND¥12.03020Upgrade
ERJ-T08J151VPanasonic Industry010-ERJ-T08J151VCT-ND¥35.00000Upgrade
CRCW1206150RJNEAVishay Dale19,401541-150ECT-ND¥17.00000Direct
In-Stock: 34,353
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥11.80000¥118
25¥9.16000¥229
50¥7.68000¥384
100¥6.50000¥650
250¥5.33200¥1,333
500¥4.66000¥2,330
1,000¥4.12800¥4,128
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.15660¥15,783
10,000¥2.91970¥29,197
15,000¥2.80433¥42,065
25,000¥2.67944¥66,986
35,000¥2.60791¥91,277
50,000¥2.54032¥127,016
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000